Block N87 Transformer Core, 2700nH, For Use With Choke Converter Topologies, Transmitter
- RS Stock No.:
- 840-7412
- Mfr. Part No.:
- FS-1ETD-3913-01
- Brand:
- Block
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 840-7412
- Mfr. Part No.:
- FS-1ETD-3913-01
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| For Use With | Choke Converter Topologies, Transmitter | |
| Dimensions | 39 x 13 x 20mm | |
| AL Rating | 2700nH | |
| Material | N87 | |
| Depth | 20mm | |
| Length | 39mm | |
| Width | 13mm | |
| Select all | ||
|---|---|---|
Brand Block | ||
For Use With Choke Converter Topologies, Transmitter | ||
Dimensions 39 x 13 x 20mm | ||
AL Rating 2700nH | ||
Material N87 | ||
Depth 20mm | ||
Length 39mm | ||
Width 13mm | ||
