Block N87 Transformer Core, 2000nH, For Use With Choke Converter Topologies, Transmitter
- RS Stock No.:
- 840-7184
- Mfr. Part No.:
- FS-1EFD-2509-00
- Brand:
- Block
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 840-7184
- Mfr. Part No.:
- FS-1EFD-2509-00
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| For Use With | Choke Converter Topologies, Transmitter | |
| Dimensions | 25 x 9 x 13mm | |
| AL Rating | 2000nH | |
| Material | N87 | |
| Depth | 13mm | |
| Length | 25mm | |
| Width | 9mm | |
Select all | ||
|---|---|---|
Brand Block | ||
For Use With Choke Converter Topologies, Transmitter | ||
Dimensions 25 x 9 x 13mm | ||
AL Rating 2000nH | ||
Material N87 | ||
Depth 13mm | ||
Length 25mm | ||
Width 9mm | ||
- COO (Country of Origin):
- DE
Block FS-1EFD Series Size 25/13/9 Ferrite Transformer Cores
FS-1EFD series size 25/13/9 ferrite transformer cores made from N87. These EFD low profile type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7484 has a 0.1mm gap
Stock number 840-7572 has a 0.2mm gap
Stock number 840-7654 has a 0.5mm gap
Stock number 840-7737 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7320 and 840-7323
Stock number 840-7484 has a 0.1mm gap
Stock number 840-7572 has a 0.2mm gap
Stock number 840-7654 has a 0.5mm gap
Stock number 840-7737 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7320 and 840-7323
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
