Block N87 Transformer Core, 1850nH, For Use With Transformers, Reactors
- RS Stock No.:
- 840-7137
- Mfr. Part No.:
- FS-1E-2507-00
- Brand:
- Block
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 840-7137
- Mfr. Part No.:
- FS-1E-2507-00
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| For Use With | Transformers, Reactors | |
| Dimensions | 25 x 7.5 x 12.8mm | |
| AL Rating | 1850nH | |
| Material | N87 | |
| Depth | 12.8mm | |
| Length | 25mm | |
| Width | 7.5mm | |
| Maximum Temperature | +210°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
For Use With Transformers, Reactors | ||
Dimensions 25 x 7.5 x 12.8mm | ||
AL Rating 1850nH | ||
Material N87 | ||
Depth 12.8mm | ||
Length 25mm | ||
Width 7.5mm | ||
Maximum Temperature +210°C | ||
- COO (Country of Origin):
- DE
