Block N87 Transformer Core, 1470nH, For Use With Transformers, Reactors
- RS Stock No.:
- 840-7134
- Mfr. Part No.:
- FS-1E-2006-00
- Brand:
- Block
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 840-7134
- Mfr. Part No.:
- FS-1E-2006-00
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| For Use With | Transformers, Reactors | |
| Dimensions | 20.4 x 5.9 x 10.1mm | |
| AL Rating | 1470nH | |
| Material | N87 | |
| Depth | 10.1mm | |
| Length | 20.4mm | |
| Width | 5.9mm | |
| Maximum Temperature | +210°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
For Use With Transformers, Reactors | ||
Dimensions 20.4 x 5.9 x 10.1mm | ||
AL Rating 1470nH | ||
Material N87 | ||
Depth 10.1mm | ||
Length 20.4mm | ||
Width 5.9mm | ||
Maximum Temperature +210°C | ||
- COO (Country of Origin):
- DE
Block FS-1E Series Size 20/10/6 Ferrite Transformer Cores
FS-1E series size 20/10/6 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7434 has a 0.1mm gap
Stock number 840-7522 has a 0.2mm gap
Stock number 840-7604 has a 0.5mm gap
Stock number 840-7686 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7248 and 840-7257
For potting box see stock number 840-7383 and 840-7392
Stock number 840-7434 has a 0.1mm gap
Stock number 840-7522 has a 0.2mm gap
Stock number 840-7604 has a 0.5mm gap
Stock number 840-7686 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbins see stock numbers 840-7248 and 840-7257
For potting box see stock number 840-7383 and 840-7392
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Related links
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
- Block N87 Transformer Core For Use With Transformers, Reactors
