Wurth Elektronik 820μF Electrolytic Capacitor 35V dc, Through Hole - 860160578030
- RS Stock No.:
- 839-9317
- Mfr. Part No.:
- 860160578030
- Brand:
- Wurth Elektronik
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 250)
£0.401
(exc. VAT)
£0.481
(inc. VAT)
- RS Stock No.:
- 839-9317
- Mfr. Part No.:
- 860160578030
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 820µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 13 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 13mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 7000h | |
| Series | WCAP-ATLL | |
| Ripple Current | 1.818A | |
| Tolerance | ±20% | |
| Leakage Current | 287 μA | |
| Dissipation Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 820µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 13 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 13mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 7000h | ||
Series WCAP-ATLL | ||
Ripple Current 1.818A | ||
Tolerance ±20% | ||
Leakage Current 287 μA | ||
Dissipation Factor 12 | ||
Wurth Elektronik WCAP-ATLL Series 105°C, 390μF- 8200μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000 h to 10000 h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended


