Wurth Elektronik 150μF Electrolytic Capacitor 35V dc, Surface Mount - 865060553007

RS Stock No.:
839-5757
Mfr. Part No.:
865060553007
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

150µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10.5 (Dia.) x 7.85mm

Height

7.85mm

Minimum Operating Temperature

-55°C

Diameter

10.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

5000h

Tolerance

±20%

Ripple Current

550mA

Leakage Current

52.5 μA

Polarised

Polar

Series

WCAP-ASLL

Dissipation Factor

14

Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series


WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h – 5000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended