Wurth Elektronik 220μF Electrolytic Capacitor 10V dc, Surface Mount - 865060245006
- RS Stock No.:
- 839-5719
- Mfr. Part No.:
- 865060245006
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 839-5719
- Mfr. Part No.:
- 865060245006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 220µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 7.7 (Dia.) x 6.15mm | |
Height | 6.15mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 7.7mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 2.2mm | |
Series | WCAP-ASLL | |
Polarised | Polar | |
Ripple Current | 280mA | |
Tolerance | ±20% | |
Leakage Current | 22 μA | |
Dissipation Factor | 19 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 220µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 7.7 (Dia.) x 6.15mm | ||
Height 6.15mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 7.7mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 2.2mm | ||
Series WCAP-ASLL | ||
Polarised Polar | ||
Ripple Current 280mA | ||
Tolerance ±20% | ||
Leakage Current 22 μA | ||
Dissipation Factor 19 | ||
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h – 5000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended