Wurth Elektronik 470μF Electrolytic Capacitor 50V dc, Surface Mount - 865060663013
- RS Stock No.:
- 839-5646
- Mfr. Part No.:
- 865060663013
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 839-5646
- Mfr. Part No.:
- 865060663013
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 470µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 17 (Dia.) x 15.85mm | |
| Height | 15.85mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 17mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7mm | |
| Lifetime | 5000h | |
| Polarised | Polar | |
| Series | WCAP-ASLL | |
| Leakage Current | 235 μA | |
| Tolerance | ±20% | |
| Ripple Current | 1.61A | |
| Dissipation Factor | 12 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 17 (Dia.) x 15.85mm | ||
Height 15.85mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 17mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7mm | ||
Lifetime 5000h | ||
Polarised Polar | ||
Series WCAP-ASLL | ||
Leakage Current 235 μA | ||
Tolerance ±20% | ||
Ripple Current 1.61A | ||
Dissipation Factor 12 | ||
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h – 5000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended

