Wurth Elektronik 2200μF Electrolytic Capacitor 25V dc, Surface Mount - 865060463011
- RS Stock No.:
- 839-5609
- Mfr. Part No.:
- 865060463011
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 839-5609
- Mfr. Part No.:
- 865060463011
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 2200µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 17 (Dia.) x 15.85mm | |
| Height | 15.85mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 17mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 7mm | |
| Lifetime | 5000h | |
| Polarised | Polar | |
| Series | WCAP-ASLL | |
| Leakage Current | 550 μA | |
| Tolerance | ±20% | |
| Ripple Current | 1.8A | |
| Dissipation Factor | 14 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 2200µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 17 (Dia.) x 15.85mm | ||
Height 15.85mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 17mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7mm | ||
Lifetime 5000h | ||
Polarised Polar | ||
Series WCAP-ASLL | ||
Leakage Current 550 μA | ||
Tolerance ±20% | ||
Ripple Current 1.8A | ||
Dissipation Factor 14 | ||
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h – 5000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Operating temperature: -55°C to +105°C
Reflow soldering recommended

