Wurth Elektronik 3.3μF Electrolytic Capacitor 35V dc, Surface Mount - 865250540002
- RS Stock No.:
- 839-5227
- Mfr. Part No.:
- 865250540002
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 839-5227
- Mfr. Part No.:
- 865250540002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 3.3µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 5.5 (Dia.) x 3.85mm | |
| Height | 3.85mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 1mm | |
| Leakage Current | 10 μA | |
| Ripple Current | 16mA | |
| Polarised | Polar | |
| Series | WCAP-ASNP | |
| Tolerance | ±20% | |
| Dissipation Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 3.3µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 5.5 (Dia.) x 3.85mm | ||
Height 3.85mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 1mm | ||
Leakage Current 10 μA | ||
Ripple Current 16mA | ||
Polarised Polar | ||
Series WCAP-ASNP | ||
Tolerance ±20% | ||
Dissipation Factor 15 | ||
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended

