Wurth Elektronik 22μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Surface Mount - 865250443004
- RS Stock No.:
- 839-5094
- Mfr. Part No.:
- 865250443004
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 839-5094
- Mfr. Part No.:
- 865250443004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 22µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 5.5 (Dia.) x 6.15mm | |
Height | 6.15mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5.5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 2.2mm | |
Series | WCAP-ASNP | |
Polarised | Polar | |
Tolerance | ±20% | |
Ripple Current | 40mA | |
Leakage Current | 27.5 μA | |
Dissipation Factor | 17 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 22µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 5.5 (Dia.) x 6.15mm | ||
Height 6.15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 2.2mm | ||
Series WCAP-ASNP | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 40mA | ||
Leakage Current 27.5 μA | ||
Dissipation Factor 17 | ||
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended