Wurth Elektronik 56μF Polymer Capacitor 35V dc, Through Hole - 870055674006
- RS Stock No.:
- 839-2335
- Mfr. Part No.:
- 870055674006
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 839-2335
- Mfr. Part No.:
- 870055674006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 56µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Polymer | |
Dimensions | 8 (Dia.) x 11.5mm | |
Height | 11.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 3.5mm | |
Leakage Current | 392 μA | |
Ripple Current | 2.89A | |
Series | WCAP-PTHR | |
Equivalent Series Resistance | 25mΩ | |
Tolerance | ±20% | |
Dissipation Factor | 12 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 56µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Polymer | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 3.5mm | ||
Leakage Current 392 μA | ||
Ripple Current 2.89A | ||
Series WCAP-PTHR | ||
Equivalent Series Resistance 25mΩ | ||
Tolerance ±20% | ||
Dissipation Factor 12 | ||
Wurth Elektronik General Purpose WCAP-PTHR Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PTHR is a high reliability polymer electrolytic capacitor series
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
Solid Radial 105°C