Wurth Elektronik 82μF Polymer Capacitor 25V dc, Through Hole - 870025574004
- RS Stock No.:
- 839-2174
- Mfr. Part No.:
- 870025574004
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 839-2174
- Mfr. Part No.:
- 870025574004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 82µF | |
Voltage | 25V dc | |
Mounting Type | Through Hole | |
Technology | Polymer | |
Dimensions | 8 (Dia.) x 8mm | |
Height | 8mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 3.5mm | |
Ripple Current | 4.5A | |
Tolerance | ±20% | |
Series | WCAP-PTG5 | |
Equivalent Series Resistance | 20mΩ | |
Leakage Current | 410 μA | |
Dissipation Factor | 8 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 82µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Polymer | ||
Dimensions 8 (Dia.) x 8mm | ||
Height 8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 3.5mm | ||
Ripple Current 4.5A | ||
Tolerance ±20% | ||
Series WCAP-PTG5 | ||
Equivalent Series Resistance 20mΩ | ||
Leakage Current 410 μA | ||
Dissipation Factor 8 | ||
Wurth Elektronik General Purpose WCAP-PTG5 Capacitor Series 105°C
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
Features and Benefits
Low ESR at high frequency range
High permissible ripple current
Load life of 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
High permissible ripple current
Load life of 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering is recommended
Solid Radial 105°C