Wurth Elektronik 220pF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 839-1694
- Mfr. Part No.:
- 885012206004
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 839-1694
- Mfr. Part No.:
- 885012206004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 220pF | |
| Voltage | 10V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | WCAP-CSGP | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 220pF | ||
Voltage 10V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series WCAP-CSGP | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Wurth Elektronik 0603 WCAP-CSGP Series, NP0 Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow and wave soldering recommended
Operating Temperature: -55°C to +125°C
Reflow and wave soldering recommended

