Wurth Elektronik 22μF Electrolytic Capacitor 35V dc, Surface Mount - 865090543005
- RS Stock No.:
- 838-8119
- Mfr. Part No.:
- 865090543005
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 838-8119
- Mfr. Part No.:
- 865090543005
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 22µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 5.5 (Dia.) x 6.15mm | |
| Height | 6.15mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 1000h | |
| Lead Pitch | 2.2mm | |
| Leakage Current | 1.54 μA | |
| Tolerance | ±20% | |
| Series | WCAP-ASLU | |
| Polarised | Polar | |
| Ripple Current | 46mA | |
| Dissipation Factor | 14 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 22µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 5.5 (Dia.) x 6.15mm | ||
Height 6.15mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 2.2mm | ||
Leakage Current 1.54 μA | ||
Tolerance ±20% | ||
Series WCAP-ASLU | ||
Polarised Polar | ||
Ripple Current 46mA | ||
Dissipation Factor 14 | ||
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series
Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended

