Wurth Elektronik 47μF Electrolytic Capacitor 25V dc, Surface Mount - 865090449007
- RS Stock No.:
- 838-7995
- Mfr. Part No.:
- 865090449007
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 838-7995
- Mfr. Part No.:
- 865090449007
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 47µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 6.5 (Dia.) x 7.85mm | |
Height | 7.85mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.5mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 2.3mm | |
Lifetime | 1000h | |
Tolerance | ±20% | |
Leakage Current | 2.35 μA | |
Series | WCAP-ASLU | |
Polarised | Polar | |
Ripple Current | 70mA | |
Dissipation Factor | 16 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 6.5 (Dia.) x 7.85mm | ||
Height 7.85mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.5mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2.3mm | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Leakage Current 2.35 μA | ||
Series WCAP-ASLU | ||
Polarised Polar | ||
Ripple Current 70mA | ||
Dissipation Factor 16 | ||
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Series Capacitors
Wurth Elektronik SMD Low Leakage Current WCAP-ASLU Aluminium Electrolytic Capacitor Series
Load life: 1000h @ +85°C
Operating temperature: -40°C to +85°C
Reflow soldering recommended
Operating temperature: -40°C to +85°C
Reflow soldering recommended