Wurth Elektronik 680μF Polymer Capacitor 16V dc, Surface Mount - 875075361006
- RS Stock No.:
- 838-7743
- Mfr. Part No.:
- 875075361006
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 838-7743
- Mfr. Part No.:
- 875075361006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Capacitance | 680µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Polymer | |
Dimensions | 12.4 (Dia.) x 9.85mm | |
Height | 9.85mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.4mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 4.5mm | |
Tolerance | ±20% | |
Leakage Current | 2176 μA | |
Ripple Current | 5.1A | |
Polarised | Polar | |
Series | WCAP-PSLC | |
Equivalent Series Resistance | 10mΩ | |
Dissipation Factor | 10 | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Capacitance 680µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 12.4 (Dia.) x 9.85mm | ||
Height 9.85mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.4mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 4.5mm | ||
Tolerance ±20% | ||
Leakage Current 2176 μA | ||
Ripple Current 5.1A | ||
Polarised Polar | ||
Series WCAP-PSLC | ||
Equivalent Series Resistance 10mΩ | ||
Dissipation Factor 10 | ||
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSLC series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSLC large capacitance SMD aluminium Polymer series
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Long life and high reliability
Load life of 2000h @ +105°C
Reflow soldering is recommended
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Long life and high reliability
Load life of 2000h @ +105°C
Reflow soldering is recommended