Wurth Elektronik 390μF Polymer Capacitor 16V dc, Surface Mount - 875115360005

RS Stock No.:
838-7636
Mfr. Part No.:
875115360005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

390µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Polymer

Dimensions

8.7 (Dia.) x 8.55mm

Height

8.55mm

Minimum Operating Temperature

-55°C

Diameter

8.7mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

2000h

Polarised

Polar

Ripple Current

3.7A

Equivalent Series Resistance

20mΩ

Tolerance

±20%

Leakage Current

624 μA

Series

WCAP-PSHP

Dissipation Factor

10

Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSHP series


Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

WCAP-PSHP are miniaturised polymer electrolytic capacitor series
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Reflow soldering is recommended