Wurth Elektronik 220μF Polymer Capacitor 16V dc, Surface Mount - 875115350002
- RS Stock No.:
- 838-7620
- Mfr. Part No.:
- 875115350002
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 838-7620
- Mfr. Part No.:
- 875115350002
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 220µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Polymer | |
| Dimensions | 7.7 (Dia.) x 7.55mm | |
| Height | 7.55mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 7.7mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.1mm | |
| Lifetime | 2000h | |
| Series | WCAP-PSHP | |
| Tolerance | ±20% | |
| Leakage Current | 352 μA | |
| Ripple Current | 3.5A | |
| Equivalent Series Resistance | 20mΩ | |
| Polarised | Polar | |
| Dissipation Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 7.7 (Dia.) x 7.55mm | ||
Height 7.55mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 7.7mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.1mm | ||
Lifetime 2000h | ||
Series WCAP-PSHP | ||
Tolerance ±20% | ||
Leakage Current 352 μA | ||
Ripple Current 3.5A | ||
Equivalent Series Resistance 20mΩ | ||
Polarised Polar | ||
Dissipation Factor 8 | ||
Wurth Elektronik SMD Aluminium Polymer Capacitor - WCAP-PSHP series
Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic, thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer
WCAP-PSHP are miniaturised polymer electrolytic capacitor series
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Reflow soldering is recommended
Operating temperature: -55°C to +105°C
Low ESR at high frequency range
High permissible ripple current
Load life of 2000h @ +105°C
Reflow soldering is recommended

