Xpelair 92961AW Simply Silent Round Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted Extractor Fan, 54m³/h,
- RS Stock No.:
- 829-8832
- Mfr. Part No.:
- 92961AW
- Brand:
- Xpelair
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-8832
- Mfr. Part No.:
- 92961AW
- Brand:
- Xpelair
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xpelair | |
| Function | Extraction | |
| Air Flow | 54 m³/h, 76m³/h | |
| Noise Level | 15dB(A) | |
| Mounting | Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted | |
| Face Diameter | 200mm | |
| Face Dimensions | 200mm | |
| Depth | 131mm | |
| Configuration | Round | |
| Series | Simply Silent | |
| Select all | ||
|---|---|---|
Brand Xpelair | ||
Function Extraction | ||
Air Flow 54 m³/h, 76m³/h | ||
Noise Level 15dB(A) | ||
Mounting Ceiling Mounted, Panel Mounted, Wall Mounted, Window Mounted | ||
Face Diameter 200mm | ||
Face Dimensions 200mm | ||
Depth 131mm | ||
Configuration Round | ||
Series Simply Silent | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
