Amphenol ICC, jack PCB Mount, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 828-8841
- Mfr. Part No.:
- 302114
- Brand:
- Amphenol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-8841
- Mfr. Part No.:
- 302114
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Operating Frequency | 26.5GHz | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Operating Frequency 26.5GHz | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN

