Broyce Control DIN Rail Mount Timer Relay, 12 → 230V ac/dc, 2-Contact, 0.1 s → 100h, 2-Function, DPDT
- RS Stock No.:
- 828-5177
- Mfr. Part No.:
- LRTM/2 12-230V AC/DC
- Brand:
- Broyce Control
38 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price Each
£64.35
(exc. VAT)
£77.22
(inc. VAT)
Units | Per unit |
1 - 4 | £64.35 |
5 - 9 | £62.42 |
10 + | £61.00 |
- RS Stock No.:
- 828-5177
- Mfr. Part No.:
- LRTM/2 12-230V AC/DC
- Brand:
- Broyce Control
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Broyce Control Multi-function Timer relay
The Broyce Control multi-function timer relay is solid-state, compact equipment with high precision and a wide range of programming features. It performs delay functions of providing delayed pulse function and recycling ON and recycling OFF in the range of 0.1 seconds to 100 hours. This timer has intuitive programming, which makes it easy to use and quick to configure. For selecting a time delay range, there are two selectable rotary switches on the front of the unit. It is affordable. Its high performance makes it ideal for a wide range of applications in process control environments.
Features and Benefits
7 selectable time ranges in the range of 0.1s to 100h like 0.1s to 1s, 0.1min to 1min, 0.1h to 1h, 1s to 10s, 1min to 10min, 1h to 10h and 10h to 100h
1 DPDT configuration relay output of 8A
Microprocessor based
Separate adjustments for ON and OFF ranges
External trigger input can be from voltage-free contact or solid state
LED warning indication, if the function is changed whilst powered
Supply voltage range is 12VAC to 230VAC and 12VDC to 230VDC
17.5mm housing
DIN rail mounting
Fine adjustment of selected time range
Green LED indication for supply and timing status
Red LED indication for relay status
1 DPDT configuration relay output of 8A
Microprocessor based
Separate adjustments for ON and OFF ranges
External trigger input can be from voltage-free contact or solid state
LED warning indication, if the function is changed whilst powered
Supply voltage range is 12VAC to 230VAC and 12VDC to 230VDC
17.5mm housing
DIN rail mounting
Fine adjustment of selected time range
Green LED indication for supply and timing status
Red LED indication for relay status
Applications
Textiles
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
UL approved
CE certified
C-tick certified
EN 61000-6-2
EN 61000-4-3
EN 61000-6-4
IEC 61812
cULus certified
ISO 9001
IP20 rated (Terminal protection)
CE certified
C-tick certified
EN 61000-6-2
EN 61000-4-3
EN 61000-6-4
IEC 61812
cULus certified
ISO 9001
IP20 rated (Terminal protection)
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 230V ac/dc |
Mounting Type | DIN Rail |
Mode of Operation | Delayed Pulse Function, Recycling ON/OFF |
Time Range | 0.1 s → 100h |
Number of Contacts | 2 |
Number of Timer Functions | Dual Function |
Contact Configuration | DPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Current | 8A |
Maximum Voltage | 265V ac/dc |
Terminal Type | Screw |
Switch Configuration | DPDT |
Minimum Voltage | 12V ac/dc |
Power Supply | External |
Width | 17.5mm |
Depth | 66.5mm |
Length | 89mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Time Delay | (Reset) 100ms |
- RS Stock No.:
- 828-5177
- Mfr. Part No.:
- LRTM/2 12-230V AC/DC
- Brand:
- Broyce Control
Related links
- Broyce Control LEDO/2 Series DIN Rail Mount Timer Relay 2-Contact
- Broyce Control DIN Rail Mount Timer Relay 1-Contact
- Broyce Control LART/2 Series DIN Rail Mount Timer Relay 2-Contact, 0.1 s
- Broyce Control LMMT Series DIN Rail Mount Timer Relay 2-Contact SPDT
- Broyce Control DIN Rail Mount Timer Relay 2-Contact
- Broyce Control Voltage Monitoring Relay DIN Rail
- Broyce Control DIN Rail Mount Timer Relay 2-Contact 1-Function, 2 x SPDT
- Broyce Control DIN Rail Mount Timer Relay 1-Contact 1-Function, SPDT