EMERGI-LITE LED Emergency Lighting, Bulkhead, 1 W, Maintained
- RS Stock No.:
- 828-4978
- Mfr. Part No.:
- ZRS/DV3LS1XE36
- Brand:
- EMERGI-LITE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-4978
- Mfr. Part No.:
- ZRS/DV3LS1XE36
- Brand:
- EMERGI-LITE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERGI-LITE | |
| Maintained | Maintained | |
| Length | 400 mm | |
| Width | 140 mm | |
| Depth | 166 mm | |
| Lamp Type | LED | |
| Wattage | 1 W | |
| IP Rating | IP65 | |
| Fitting Type | Bulkhead | |
| Duration | 3h | |
| Select all | ||
|---|---|---|
Brand EMERGI-LITE | ||
Maintained Maintained | ||
Length 400 mm | ||
Width 140 mm | ||
Depth 166 mm | ||
Lamp Type LED | ||
Wattage 1 W | ||
IP Rating IP65 | ||
Fitting Type Bulkhead | ||
Duration 3h | ||
- COO (Country of Origin):
- GB
