3M 103 Series Metal D Sub Backshell, 36 Way
- RS Stock No.:
- 828-2073
- Mfr. Part No.:
- 10336-1230-00
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-2073
- Mfr. Part No.:
- 10336-1230-00
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 36 | |
| Housing Material | Metal | |
| D-Sub Shell Size | D | |
| Body Orientation | Straight | |
| Series | 103 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 36 | ||
Housing Material Metal | ||
D-Sub Shell Size D | ||
Body Orientation Straight | ||
Series 103 | ||
- COO (Country of Origin):
- US

