RS PRO Polypropylene Bag Filter, F6, M5 Grade, 11 MERV Rating, 592 x 287 x 500mm
- RS Stock No.:
- 827-9730
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-9730
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Filter Type | Bag | |
| Nominal Dimensions | 24 x 12 x 20in | |
| Actual Dimensions | 592 x 287 x 500mm | |
| Filter MERV Rating | 11 | |
| Number of Pockets | 4 | |
| Filter Grade | F6, M5 | |
| Maximum Air Flow | 69.46m³/h | |
| Initial Pressure Drop | 75Pa | |
| Final Pressure Drop | 250Pa | |
| Colour | Brown | |
| Case Material | Galvanised Steel | |
| Media Material | Polypropylene | |
| Header Size | 20mm | |
| Actual Depth | 500mm | |
| Nominal Width | 12in | |
| Nominal Dimensions Height x Width | 24 x 12 in, 24 x 12 x 20 in | |
| Nominal Height | 24in | |
| Nominal Depth | 20in | |
| Actual Height | 592mm | |
| Actual Width | 287mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Filter Type Bag | ||
Nominal Dimensions 24 x 12 x 20in | ||
Actual Dimensions 592 x 287 x 500mm | ||
Filter MERV Rating 11 | ||
Number of Pockets 4 | ||
Filter Grade F6, M5 | ||
Maximum Air Flow 69.46m³/h | ||
Initial Pressure Drop 75Pa | ||
Final Pressure Drop 250Pa | ||
Colour Brown | ||
Case Material Galvanised Steel | ||
Media Material Polypropylene | ||
Header Size 20mm | ||
Actual Depth 500mm | ||
Nominal Width 12in | ||
Nominal Dimensions Height x Width 24 x 12 in, 24 x 12 x 20 in | ||
Nominal Height 24in | ||
Nominal Depth 20in | ||
Actual Height 592mm | ||
Actual Width 287mm | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Polypropylene Bag Filter M5 Grade 592 x 287 x 350mm
- RS PRO Polypropylene Bag Filter M5 Grade 592 x 492 x 500mm
- RS PRO Polypropylene Bag Filter M5 Grade 592 x 592 x 600mm
- RS PRO Polypropylene Bag Filter M5 Grade 592 x 492 x 600mm
- RS PRO Polypropylene Bag Filter M5 Grade 592 x 492 x 350mm
- RS PRO Polypropylene Bag Filter 14 MERV Rating, 592 x 492 x 500mm
- RS PRO Polypropylene Bag Filter 13 MERV Rating, 592 x 492 x 500mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 11 MERV Rating w: 287 mm h: 592 mm d: 600 mm
