- RS Stock No.:
- 827-4262
- Brand:
- RS PRO
Price 1 Reel of 50 Metre(s)
£206.78
(exc. VAT)
£248.14
(inc. VAT)
26 In stock - FREE next working day delivery available
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 4 | £206.78 | £4.136 |
5 - 9 | £196.44 | £3.929 |
10 + | £186.10 | £3.722 |
*price indicative
- RS Stock No.:
- 827-4262
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO YY Cables
The YY control cables from RS PRO are number coded, reliable connecting electrical cables which combine the characteristics of a flexible mains cable, coupled with saving space due to the small cable diameters suitable for fixed installations.
These reliable YY cables work well within most environments, they can be used as interconnecting cables for measuring, controlling or the regulation of control equipment within assembly and production lines, conveyors and for computer units.
They are suitable for internal dry or moist conditions, they are resistant to various oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.
They are made from a tough outer grey PVC sheath, with a multi-core flex, they have fine copper wire strands with PVC based insulation. The cores are black with numbers on the sheath. Due to the way these cables are made and the materials used, there is a high degree of flexibility.
These reliable YY cables work well within most environments, they can be used as interconnecting cables for measuring, controlling or the regulation of control equipment within assembly and production lines, conveyors and for computer units.
They are suitable for internal dry or moist conditions, they are resistant to various oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.
They are made from a tough outer grey PVC sheath, with a multi-core flex, they have fine copper wire strands with PVC based insulation. The cores are black with numbers on the sheath. Due to the way these cables are made and the materials used, there is a high degree of flexibility.
Features and Benefits
Ideal for space saving installations
Highly flexible due to the short twisted conductor layers
Versatile multi-core power and signal cables
Ideal for indoor use where light mechanical stresses are present
Good chemical resistance
YY control cable has a grey PVC outer sheathing
White numbers on the outer sheath
Operating temperatures of -40 to +80 °C
These unscreened flexible multi-core cables have a voltage rating of 300/500V
Highly flexible due to the short twisted conductor layers
Versatile multi-core power and signal cables
Ideal for indoor use where light mechanical stresses are present
Good chemical resistance
YY control cable has a grey PVC outer sheathing
White numbers on the outer sheath
Operating temperatures of -40 to +80 °C
These unscreened flexible multi-core cables have a voltage rating of 300/500V
Standards
VDE, This cable confirms to ECD 73/23/EEC (low voltage directive).
Note
YY cable is not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.
Specifications
Attribute | Value |
---|---|
Number of Cores | 4 |
Cross Sectional Area | 4 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
American Wire Gauge | 11 AWG |
CPR Certification | Eca |
Outer Diameter | 10.8mm |
Sheath Material | PVC |
Maximum Operating Temperature | +80°C |
Earth Cable | Yes |
Voltage Rating | 300/500 V |
Conductor Material | Bare Copper |
Minimum Bend Radius | Fixed - 4 x D , Flexing - 15 x D |
Oil Resistant | Yes |
Core Strands | 56/0.3 mm |
Filler Material | Non-Wicking Filler |
Minimum Operating Temperature | -40°C |
Conductor Resistance | 4.95 Ω/km |
Insulation Material | PVC |
Current Rating | 34 A |
Related links
- RS PRO Control Cable, 3 Cores, 4 mm², YY, Unscreened, 50m, Grey...
- Lapp ÖLFLEX CLASSIC 130 Control Cable, 4 Cores, 4 mm², YY,...
- Lapp ÖLFLEX CLASSIC 130 Control Cable, 3 Cores, 4 mm², YY,...
- Lapp ÖLFLEX CLASSIC 130 Control Cable, 5 Cores, 4 mm², YY,...
- Igus chainflex CF130.UL Control Cable, 3 Cores, 4 mm², Unscreened,...
- Lapp ÖLFLEX CONTROL TM Control Cable, 4 Cores, 4 mm², YY,...
- AXINDUS HIFLEX-CY1000 Control Cable, 4 Cores, 4 mm², LIYCY1000,...
- Lapp ÖLFLEX CONTROL TM Control Cable, 3 Cores, 4 mm², YY,...