ebm-papst 5100 N Series Axial Fan, 48 V dc, DC Operation, 260m³/h, 9.5W, 135 x 135 x 38mm
- RS Stock No.:
- 826-0708
- Mfr. Part No.:
- 5118N
- Brand:
- ebm-papst
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 826-0708
- Mfr. Part No.:
- 5118N
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ebm-papst | |
Supply Voltage | 48 V dc | |
Height | 135mm | |
AC or DC Operation | DC | |
Width | 135mm | |
Power Consumption | 9.5W | |
Depth | 38mm | |
Air Flow | 260m³/h | |
Dimensions | 135 x 135 x 38mm | |
Noise Level | 48dB | |
Fan Speed | 2900rpm | |
Direction of Curve | Backward | |
Sensor Type | Voltage Output | |
Bearing Type | Ball | |
Select all | ||
---|---|---|
Brand ebm-papst | ||
Supply Voltage 48 V dc | ||
Height 135mm | ||
AC or DC Operation DC | ||
Width 135mm | ||
Power Consumption 9.5W | ||
Depth 38mm | ||
Air Flow 260m³/h | ||
Dimensions 135 x 135 x 38mm | ||
Noise Level 48dB | ||
Fan Speed 2900rpm | ||
Direction of Curve Backward | ||
Sensor Type Voltage Output | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- HU