ebm-papst W4E400 Series Axial Fan, 230 V ac, AC Operation, 4950m³/h, 240W, 1.06A Max, 400 x 80mm
- RS Stock No.:
- 825-8193
- Mfr. Part No.:
- W4E400-CP02-71
- Brand:
- ebm-papst
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£371.42
(exc. VAT)
£445.70
(inc. VAT)
- RS Stock No.:
- 825-8193
- Mfr. Part No.:
- W4E400-CP02-71
- Brand:
- ebm-papst
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Supply Voltage | 230 V ac | |
| AC or DC Operation | AC | |
| Power Consumption | 240W | |
| Maximum Current | 1.06A | |
| Depth | 80mm | |
| Dimensions | 400 x 80mm | |
| Air Flow | 4950m³/h | |
| Noise Level | 73dB | |
| Fan Speed | 1700rpm | |
| Direction of Curve | Backward | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Supply Voltage 230 V ac | ||
AC or DC Operation AC | ||
Power Consumption 240W | ||
Maximum Current 1.06A | ||
Depth 80mm | ||
Dimensions 400 x 80mm | ||
Air Flow 4950m³/h | ||
Noise Level 73dB | ||
Fan Speed 1700rpm | ||
Direction of Curve Backward | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- DE
ebm-papst AC Ball Bearing Axial Fans
A range of ebm-papst AC ball bearing axial fans suited to a wide variety of application requirements.
Compact high performance equipment cooling fans
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset
Housing constructed from diecast aluminium
Motor stall protection by temperature sensor with automatic reset
Approvals
UL; CSA; VDE

