ebm-papst W1G200 Series Axial Fan, 24 V dc, DC Operation, 1090m³/h, 55W, 2.6A Max, 280 x 80mm

Discontinued
RS Stock No.:
825-7948
Mfr. Part No.:
W1G200-CI77-52
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

24 V dc

AC or DC Operation

DC

Power Consumption

55W

Maximum Current

2.6A

Depth

80mm

Dimensions

280 x 80mm

Air Flow

1090m³/h

Noise Level

60dB

Fan Speed

2950rpm

Direction of Curve

Backward

Bearing Type

Ball

COO (Country of Origin):
DE

ebm-papst Standard DC Ball Bearing Fans


ebm-papst standard DC ball bearing fans are suitable for high air performance with moderate pressure build-up. Featuring an all metal construction, ebm-papst standard DC fans are rugged and reliable, with a long operational lifecycle.

• All metal construction
• Square or round fans equipped for mounting in any position
• Can be reverse mounted for extracting or blowing
• Polarity and locked motor protection