Texas Instruments Voltage Supervisor 0.505V max. 6-Pin SON, TPS3897ADRYT
- RS Stock No.:
- 825-6787
- Mfr. Part No.:
- TPS3897ADRYT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-6787
- Mfr. Part No.:
- TPS3897ADRYT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Voltage Supervisor Type | Voltage Monitor | |
Number of Supervisors | 1 | |
Maximum Reset Threshold Voltage | 0.505V | |
Minimum Reset Threshold Voltage | 0.495V | |
Mounting Type | Surface Mount | |
Package Type | SON | |
Pin Count | 6 | |
Dimensions | 1.5 x 1.05 x 0.55mm | |
Maximum Operating Supply Voltage | 6.5 V | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Supply Voltage | 1.7 V | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Voltage Monitor | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 0.505V | ||
Minimum Reset Threshold Voltage 0.495V | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 6 | ||
Dimensions 1.5 x 1.05 x 0.55mm | ||
Maximum Operating Supply Voltage 6.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1.7 V | ||
MPU Supervisory & Reset Circuits, Texas Instruments, 3.0V to 13.5V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit