- RS Stock No.:
- 825-5416
- Mfr. Part No.:
- TS3USB3000RSER
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-5416
- Mfr. Part No.:
- TS3USB3000RSER
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
USB 2.0 and Mobile High-Definition Link (MHL) Switch, Texas Instruments
USB (Universal Serial Bus), Texas Instruments
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | UQFN |
Dimensions | 2.05 x 1.55 x 0.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 825-5416
- Mfr. Part No.:
- TS3USB3000RSER
- Brand:
- Texas Instruments