TS3A4741DCNR Texas Instruments, Multiplexer Switch IC Dual SPST, 1.6 → 3.6 V, 8-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
825-5384
Mfr. Part No.:
TS3A4741DCNR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

8

Dimensions

3 x 1.75 x 1.3mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Analogue Switches, Texas Instruments


Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.


Switches and Multiplexers, Texas Instruments


Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.