- RS Stock No.:
- 825-3520
- Mfr. Part No.:
- THS5671AIDW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-3520
- Mfr. Part No.:
- THS5671AIDW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 14 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Segmented |
Resolution | 14 bit |
Conversion Rate | 125Msps |
Integral Nonlinearity Error | ±7LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Maximum Settling Time | 35ns |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 3 → 5.5 V, 5 V |
Power Supply Type | Single |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 18.03 x 7.59 x 2.35mm |