Texas Instruments 16-Channel I/O Expander I2C 24-Pin TSSOP, TCA9555PWR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
825-3518
Mfr. Part No.:
TCA9555PWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of I/O Channels

16

Interface

I2C

Number of Pins

24

Package Type

TSSOP

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

1.65 V

I²C Bus I/O Expander, Texas Instruments