Osram Opto2.8 → 3.4 V White LED PLCC 2 SMD, DURIS E3 LCW JNSH.PC-CPCR-5H7I-1
- RS Stock No.:
- 825-1559
- Mfr. Part No.:
- LCW JNSH.PC-CPCR-5H7I-1
- Brand:
- OSRAM Opto Semiconductors
Discontinued
- RS Stock No.:
- 825-1559
- Mfr. Part No.:
- LCW JNSH.PC-CPCR-5H7I-1
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 → 3.4 V | |
| Luminous Intensity | 2.8 → 3.6 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Luminous Flux | 8230 → 10550 mlm | |
| Lens Shape | Rectangle | |
| Dimensions | 3.1 x 1.5 x 1.3mm | |
| Series | DURIS E3 | |
| Colour Temperature | 4000K | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 → 3.4 V | ||
Luminous Intensity 2.8 → 3.6 cd | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Luminous Flux 8230 → 10550 mlm | ||
Lens Shape Rectangle | ||
Dimensions 3.1 x 1.5 x 1.3mm | ||
Series DURIS E3 | ||
Colour Temperature 4000K | ||
OSRAM DURIS E3 Series LEDs
Low power and compact, the DURIS E3 family of LEDs from OSRAM Opto Semiconductors, combines high efficacy with a wide beam angle making them ideal for uniform light distribution. They are available in cool white or warm and neutral white colour options. DURIS E3 LEDs can be arranged in tightly packed arrays providing uniform light illumination with no shadows or visible points of light. This makes DURIS E3 LEDs an excellent choice for replacing fluorescent tubes or light bulbs in the fields of industry, home, shop, office and signage.They are also ideal for linear and area lights, task lighting, signage and white goods.
Features of the DURIS E3 LEDs:
Wide beam angle: 120° (typically)
Small footprint: 3.0 mm x 1.4 mm
Compact PLCC package
White package with coloured silicone resin
Stable brightness over lifetime
Operating temperature: -30°C to +85°C
High optical efficacy: typically 110 lm/W @ 5000 K
Wide beam angle: 120° (typically)
Small footprint: 3.0 mm x 1.4 mm
Compact PLCC package
White package with coloured silicone resin
Stable brightness over lifetime
Operating temperature: -30°C to +85°C
High optical efficacy: typically 110 lm/W @ 5000 K
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
