- RS Stock No.:
- 824-4970
- Mfr. Part No.:
- GT17-8DS-R
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 824-4970
- Mfr. Part No.:
- GT17-8DS-R
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose GT17 Series 8 Way Straight Automotive Cable Connector Components
A range of components that connect together to form a GT17 series 8 way straight automotive cable connector. For a complete 8 way automotive cable connector a keyed housing, insulator, outer terminal, shield plate, retainer and centre terminal need to be purchased separately.
Stock number 824-4949 is a dark grey PBT insulator
Stock number 824-4970 is a dark grey PBT retainer
Stock number 828-8876 is a female centre terminal with a wire size range of 24 to 28 AWG
This GT17 right angle automotive cable connector will mate with GT17 8 way PCB headers.
Stock number 824-4949 is a dark grey PBT insulator
Stock number 824-4970 is a dark grey PBT retainer
Stock number 828-8876 is a female centre terminal with a wire size range of 24 to 28 AWG
This GT17 right angle automotive cable connector will mate with GT17 8 way PCB headers.
Hirose GT17 Series Multi-Contact Automative Connectors for USB Applications
GT17 series high speed transmission multi-contact connectors for high frequency applications especially suited for automotive USB in-car communications and multi-media systems. These GT17 automotive USB style connectors have a shielded surface construction, use crimp technology and have contact retention features including colour coding, polarization and audible latches. Available as intermating PCB headers and cable mount connectors with 4, 6, 8 or 10 way contact configurations.
Specifications
Attribute | Value |
---|---|
Accessory Type | Retainer |
For Use With | Straight Connector |
Series | GT17S |
- RS Stock No.:
- 824-4970
- Mfr. Part No.:
- GT17-8DS-R
- Brand:
- Hirose