Panasonic MN63Y1208-E1, RF Transceiver 13.56MHz 16-Pin QFN
- RS Stock No.:
- 824-0701
- Mfr. Part No.:
- MN63Y1208-E1
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 824-0701
- Mfr. Part No.:
- MN63Y1208-E1
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Modulation Technique | ASK | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Dimensions | 4.2 x 3.2 x 0.77mm | |
| Length | 4.2mm | |
| Width | 3.2mm | |
| Height | 0.77mm | |
| Maximum Operating Band 1 Frequency | 13.56MHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Modulation Technique ASK | ||
Package Type QFN | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Dimensions 4.2 x 3.2 x 0.77mm | ||
Length 4.2mm | ||
Width 3.2mm | ||
Height 0.77mm | ||
Maximum Operating Band 1 Frequency 13.56MHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.7 V | ||
Number of Operating Bands 1 | ||
