OPTI SP2400-SW 120 → 270 V ac, 60 → 135 V ac Solar Inverter
- RS Stock No.:
- 823-9029
- Mfr. Part No.:
- SP2400-SW
- Brand:
- OPTI
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-9029
- Mfr. Part No.:
- SP2400-SW
- Brand:
- OPTI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTI | |
| Input Voltage | 120 → 270 V ac, 60 → 135 V ac | |
| Input Current | 50 (Charge)A | |
| Output Voltage | 120 V ac, 230 V ac | |
| Efficiency | 80% | |
| Power Rating | 1600 W, 2.4 KVA | |
| Communications | RS232 | |
| Dimensions | 190 x 298 x 450mm | |
| Depth | 450mm | |
| Length | 190mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Priced to Clear | Yes | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Width | 298mm | |
| Select all | ||
|---|---|---|
Brand OPTI | ||
Input Voltage 120 → 270 V ac, 60 → 135 V ac | ||
Input Current 50 (Charge)A | ||
Output Voltage 120 V ac, 230 V ac | ||
Efficiency 80% | ||
Power Rating 1600 W, 2.4 KVA | ||
Communications RS232 | ||
Dimensions 190 x 298 x 450mm | ||
Depth 450mm | ||
Length 190mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Priced to Clear Yes | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
Width 298mm | ||
- COO (Country of Origin):
- TW
