LTC2050HVCS8#PBF Analog Devices, Zero Drift, Op Amp, RRO, 3MHz, 2.7 → ±5 V, 8-Pin SOIC

Discontinued
Packaging Options:
RS Stock No.:
822-6746
Mfr. Part No.:
LTC2050HVCS8#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Zero Drift

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

2.7 → ±5 V

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

2.7 → ±5V

Typical Slew Rate

2V/µs

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

140 dB

Length

5mm

Dimensions

5.004 x 3.988 x 1.498mm

Width

3.988mm

Height

1.498mm

Zero-Drift Op Amps, Linear Technology


A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications include thermocouple amplifiers, electronic weigh scales, medical instrumentation, strain-gauge amplifiers, DC-accurate active filters, 4 to 20mA current loops and high resolution data acquisition.


Operational Amplifiers, Linear Technology


Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Related links