TE Connectivity Amplimite HDE-20 9 Way Cable Mount D-sub Connector Plug
- RS Stock No.:
- 822-5024
- Mfr. Part No.:
- 1-745203-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-5024
- Mfr. Part No.:
- 1-745203-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Cable Mount | |
| Termination Method | IDC | |
| Housing Material | Thermoplastic | |
| Voltage Rating | 250.0 V | |
| Length | 1.213in | |
| Width | 0.86in | |
| Depth | 0.509in | |
| Contact Plating | Gold | |
| Dimensions | 1.213 x 0.86 x 0.509in | |
| Series | Amplimite HDE-20 | |
| Contact Material | Phosphor Bronze | |
| Contact Size | 20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Cable Mount | ||
Termination Method IDC | ||
Housing Material Thermoplastic | ||
Voltage Rating 250.0 V | ||
Length 1.213in | ||
Width 0.86in | ||
Depth 0.509in | ||
Contact Plating Gold | ||
Dimensions 1.213 x 0.86 x 0.509in | ||
Series Amplimite HDE-20 | ||
Contact Material Phosphor Bronze | ||
Contact Size 20 | ||
- COO (Country of Origin):
- MX
Related links
- TE Connectivity Amplimite HDE-20 9 Way Cable Mount D-sub Connector Plug, 2.74mm Pitch
- TE Connectivity Amplimite HDE-20 9 Way Straight Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.743 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 9 Way Straight 2.74 mm Pitch Cable D-Sub Connector Female
- TE Connectivity Amplimite HDE-20 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 15 Way Straight 1.27 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite HDE-20 25 Way Straight 2.76 mm Pitch Cable D-Sub Connector Female
