TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole PCB D-sub Connector Plug, with Mounting Screw
- RS Stock No.:
- 822-4936
- Mfr. Part No.:
- 5745435-8
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-4936
- Mfr. Part No.:
- 5745435-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Mounting Hardware | Mounting Screw | |
| Housing Material | Thermoplastic | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Series | Amplimite HD-20 | |
| Series Number | 5745435 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Gender Male | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Mounting Hardware Mounting Screw | ||
Housing Material Thermoplastic | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Series Amplimite HD-20 | ||
Series Number 5745435 | ||
- COO (Country of Origin):
- US
