TE Connectivity 16609212 Series Female RJ45 Connector, PCB Mount Right Angle 1 Port 8 -Way

Unavailable
RS will no longer stock this product.
RS Stock No.:
820-8148
Mfr. Part No.:
1-6609212-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

PCB Mount

Number of Ports

1

Number of Ways

8

Shield Type

Unshielded

Orientation

Right Angle

Length

12.32mm

Width

17.78mm

Depth

18.03mm

Series

16609212

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
US