Texas Instruments CC2592RGVT, Analogue Front End IC 16-Pin VQFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
820-3156
Mfr. Part No.:
CC2592RGVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

VQFN

Pin Count

16

Dimensions

4.15 x 4.15 x 0.95mm

Mounting Type

Surface Mount

Length

4.15mm

Width

4.15mm

Height

0.95mm

Maximum Operating Supply Voltage

3.7 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

CC2592 2.4GHz Transceiver Range Extender


The CC2592 device is a range extender for all CC25xx 2.4GHz low-power RF transceivers, transmitters and System-on-Chip products from Texas Instruments. It features a power amplifier for increased RF output power and a Low-Noise Amplifier (LNA) for improved receiver sensitivity.

RF Output Power: +22dBm
Receiver sensitivity typically improved by 3dB
Digital control of LNA Gain via HGM pin
LNA Noise Figure: 4.7dB including T/R switch and external antenna match
Power supply: +2.0V to +3.7Vdc
Operating temperature range: -40 to +125°C
Applications: All 2.4GHz ISM Band Systems, IEEE 802.15.4 & ZigBee Gateways, Wireless Sensor Networks, Wireless Consumer Systems, Wireless Industrial Systems, Wireless Audio Systems, IEEE 802.15.4 & ZigBee Metering Systems, Internet of Things (IoT)