Texas Instruments, 24bit DSP 150MHz 64 MB Flash 419-Pin BGA
- RS Stock No.:
- 820-3064
- Mfr. Part No.:
- DLPC350ZFF
- Brand:
- Texas Instruments
- RS Stock No.:
- 820-3064
- Mfr. Part No.:
- DLPC350ZFF
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Frequency | 150MHz | |
| Data Bus Width | 24bit | |
| RAM Size | 32 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 64 MB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | Floating Point | |
| Mounting Type | Surface Mount | |
| Package Type | BGA | |
| Pin Count | 419 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 1 | |
| Number of SPI Channels | 0 | |
| Pulse Width Modulation | 1 | |
| USB Channels | 1 | |
| Dimensions | 23.5 x 23.5 x 1.85mm | |
| Number of PCI Channels | 0 | |
| Number of ADC Units | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 2 | |
| Number of USART Channels | 0 | |
| Width | 23.5mm | |
| Number of LIN Channels | 0 | |
| Height | 1.85mm | |
| Number of Ethernet Channels | 0 | |
| Length | 23.5mm | |
| Number of PWM Units | 1 | |
| Number of Timers | 0 | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Frequency 150MHz | ||
Data Bus Width 24bit | ||
RAM Size 32 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 64 MB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format Floating Point | ||
Mounting Type Surface Mount | ||
Package Type BGA | ||
Pin Count 419 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 1 | ||
Number of SPI Channels 0 | ||
Pulse Width Modulation 1 | ||
USB Channels 1 | ||
Dimensions 23.5 x 23.5 x 1.85mm | ||
Number of PCI Channels 0 | ||
Number of ADC Units 0 | ||
Maximum Operating Temperature +85 °C | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 2 | ||
Number of USART Channels 0 | ||
Width 23.5mm | ||
Number of LIN Channels 0 | ||
Height 1.85mm | ||
Number of Ethernet Channels 0 | ||
Length 23.5mm | ||
Number of PWM Units 1 | ||
Number of Timers 0 | ||
Minimum Operating Temperature 0 °C | ||
DLPC350 Digital Controller for DLP4500
Provides input and output trigger signals for synchronizing displayed patterns with a camera, sensor, or other peripherals.
Applications include 3D scanning or metrology systems, spectrometers, interactive displays, chemical analysers, medical instruments, and other end equipment that requires spatial light modulation (light steering and patterning).
Required for Reliable Operation of the DLP4500 and DLP4500NIR DMDs.
