JST SVM to SVM Pre-Crimped Lead, 18AWG
- RS Stock No.:
- 820-1122
- Mfr. Part No.:
- 01SVMSVM-18L-150
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 820-1122
- Mfr. Part No.:
- 01SVMSVM-18L-150
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Crimp Terminal 1 | SVM | |
| Crimp Terminal 2 | SVM | |
| Wire Size | 18AWG | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand JST | ||
Crimp Terminal 1 SVM | ||
Crimp Terminal 2 SVM | ||
Wire Size 18AWG | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
Related links
- JST Cable assembly
- JST Hook Up Wire, 01SVMSVM-18L-300
- JST Crimp Receptacle Pre-Crimped Lead Crimp Receptacle White
- JST Pre-Crimped Lead
- JST Female Pre-Crimped Lead 26AWG
- JST Female Pre-Crimped Lead 26AWG
- JST Crimp Receptacle Pre-Crimped Lead Crimp Receptacle White
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
