Texas Instruments MSP430FR5729IDA, 16bit MSP430 Microcontroller, MSP430, 8MHz ROMLess, 38-Pin TSSOP
- RS Stock No.:
- 819-4762
- Mfr. Part No.:
- MSP430FR5729IDA
- Brand:
- Texas Instruments
- RS Stock No.:
- 819-4762
- Mfr. Part No.:
- MSP430FR5729IDA
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Family Name | MSP430 | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 38 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Maximum Frequency | 8MHz | |
| RAM Size | 17 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 3 | |
| Number of UART Channels | 2 | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 2 → 3.6 V | |
| Number of I2C Channels | 1 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 12.6mm | |
| ADCs | 1 (16 x 10 bit) | |
| Height | 1.05mm | |
| Number of LIN Channels | 2 | |
| Width | 6.2mm | |
| Dimensions | 12.6 x 6.2 x 1.05mm | |
| Pulse Width Modulation | 0 | |
| Program Memory Type | ROMLess | |
| Maximum Number of Ethernet Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Family Name MSP430 | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 38 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Maximum Frequency 8MHz | ||
RAM Size 17 kB | ||
USB Channels 0 | ||
Number of SPI Channels 3 | ||
Number of UART Channels 2 | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 2 → 3.6 V | ||
Number of I2C Channels 1 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 12.6mm | ||
ADCs 1 (16 x 10 bit) | ||
Height 1.05mm | ||
Number of LIN Channels 2 | ||
Width 6.2mm | ||
Dimensions 12.6 x 6.2 x 1.05mm | ||
Pulse Width Modulation 0 | ||
Program Memory Type ROMLess | ||
Maximum Number of Ethernet Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
MSP430F5x Ultra-Low-Power+ Performance Microcontrollers, Texas Instruments
1.8V to 3.6V operation
Up to 512KB Flash memory
Up to 66KB RAM memory
Full-speed USB 2.0 interface
Low Power 195μA / MHz active
Low Power 2.5μA real-time clock mode
Low Power 0.1μA RAM retention
Fast Wake-Up From Standby Mode in less than 5μs
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
