Kroy 904710REGCUT Cutter

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-7767
Mfr. Part No.:
904710REGCUT
Brand:
Kroy
Find similar products by selecting one or more attributes.
Select all

Brand

Kroy

For Use With Printer Brand

Kroy

Works With Printer Models

K46 and K47 Series Printer

Priced to Clear

Yes

COO (Country of Origin):
TW

K4710 Pro Printer


At print speeds up to 12 inches per second the Kroy K4710 Pro is the fastest printer in the K4700 Pro series line-up. By combining high speeds with the K4700 Pro series durable die-cast aluminium frame, the Kroy K4710 Pro is ideal for your mission critical printing applications, either on-demand or in batches. Complete with ethernet card the K4710 Pro is ideal for printing barcodes and text onto a wide range of paper & synthetic labels, tags, self-laminating cable markers and heat shrink tubing

8MB Flash memory
32MB SDRAM
SD Flash memory card slot for Flash memory expansion
RS-232C (2400-115200 bps)
Centronics (SPP mode)
USB 2.0 client (full speed)
PS/2 keyboard interface
Internal ethernet print server

Processor: 32-bit RISC CPU
Command set: TSPL-EZTM
LCD display: Graphic type, 128 x 64 pixel, with back light
Operation switch, button: 1 power switch, 6 operation buttons
Safety regulation: FCC Class A, CE Class A, C-Tick Class A, UL, CUL, TUV/GS, CCC, CB
Environmental concern: Comply with RoHS, WEEE
Real time clock: Standard

Operating Characteristics:

Regular guillotine cutter (RS 818-7767)
(Paper thickness: 0.06∼ 0.19mm, 500,000 cuts; 0.20∼ 0.25mm, 200,000 cuts)

Options:


Kroy Machines & Labels


Common attributes:


Thermal transfer print technology
Two line x 16 character LCD display
Prints 6-72 point at 300 dpi resolution
Use stand alone or with your PC
Downloadable scaleable fonts
On-board memory to store label formats and fonts
Flash upgradeable firmware
Real time clock with time/date stamping ability
10 resident bar codes including Code 39 and Code 128
Multi-language prompts including English and Spanish
Alpha/Numeric sequencing (A-Z, 1-999)
Repeat function allows up to 999 copies
Built-in cutter and feed control to eliminate waste
Print styles include frame, bold, italic, underline and mirror
Rotate feature for landscape or portrait mode
Vertical and horizontal print formats
Audible key clicks


For K3100PC Label Printer see stock no. 419-9996