Digi International XB8-DMUSB002 RF Transceiver Module 868MHz, 2.7 → 3.6V
- RS Stock No.:
- 818-7348
- Mfr. Part No.:
- XB8-DMUSB002
- Brand:
- Digi International
Discontinued
- RS Stock No.:
- 818-7348
- Mfr. Part No.:
- XB8-DMUSB002
- Brand:
- Digi International
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Module Type | Transceiver | |
| Supported Frequency Bands | 868MHz | |
| Maximum Output Power | +12dBm | |
| Receiver Sensitivity | -106dBm | |
| Supply Voltage | 2.7 → 3.6V | |
| Dimensions | 33.87 x 32.1 x 3mm | |
| Height | 3mm | |
| Length | 33.78mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 22.1mm | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Module Type Transceiver | ||
Supported Frequency Bands 868MHz | ||
Maximum Output Power +12dBm | ||
Receiver Sensitivity -106dBm | ||
Supply Voltage 2.7 → 3.6V | ||
Dimensions 33.87 x 32.1 x 3mm | ||
Height 3mm | ||
Length 33.78mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 22.1mm | ||
- COO (Country of Origin):
- US
XBee 865/868MHz LP DigiMesh Module
The XBee 865/868LP RF modules provide long-range wireless connectivity over DigiMesh networks. The XBee 865/868LP is also the industrys first RF module using 868MHz and surrounding frequencies for LBT + AFA (Listen Before Talk and Adaptive Frequency Agility). This virtually eliminates interference by listening to the radio environment before any transmission starts and automatically shifting to a new channel when interference is detected. This patent-pending frequency scan occurs automatically and in a matter of microseconds so as not to impact performance.
RF Carrier Frequency Range: 863 to 870MHz ISM Band with 30 channels
RF Power Output: up to +12dBm
Receiver Sensitivity: -106dBm @ 10kbps
Range: up to 4km with 2.5dBi dipole antenna (Line of Sight)
32MHz Cortex-M3 EFM32G230 microcontroller with an ADF7023 transceiver
Programmable version also contains an MC9S08QE32 microcontroller
Network topologies: DigiMesh®, Repeater, Point-to-point, Point-to-Multipoint, Peer-to-Peer
Listen Before Talk (LBT) and Adaptive Frequency Agility (AFA)
AES-128 encryption
OTA data rate: 80kbps
Host communication: serial UART, SPI
Up to 13 x GPIO
4 x 10-bit analogue input channels
PCB antenna
U.FL antenna connector
Power supply: +2.7V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Sensor networks, long-range communication for the Internet of Things (IoT)
RS Product Codes
771-6333 XB8-DMUS-002 U.FL antenna
818-7348 XB8-DMUSB002 Programmable PCB antenna
906-2732 XB8-DMRS-002 RF pad antenna
RF Power Output: up to +12dBm
Receiver Sensitivity: -106dBm @ 10kbps
Range: up to 4km with 2.5dBi dipole antenna (Line of Sight)
32MHz Cortex-M3 EFM32G230 microcontroller with an ADF7023 transceiver
Programmable version also contains an MC9S08QE32 microcontroller
Network topologies: DigiMesh®, Repeater, Point-to-point, Point-to-Multipoint, Peer-to-Peer
Listen Before Talk (LBT) and Adaptive Frequency Agility (AFA)
AES-128 encryption
OTA data rate: 80kbps
Host communication: serial UART, SPI
Up to 13 x GPIO
4 x 10-bit analogue input channels
PCB antenna
U.FL antenna connector
Power supply: +2.7V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Sensor networks, long-range communication for the Internet of Things (IoT)
RS Product Codes
771-6333 XB8-DMUS-002 U.FL antenna
818-7348 XB8-DMUSB002 Programmable PCB antenna
906-2732 XB8-DMRS-002 RF pad antenna
Approvals
ETSI
Wireless Modules - Digi International
