Crouzet em4 Remote Series PLC CPU Starter Kit for Use with em4 Series, Relay, Static Output, 16-Input, Analogue,

Unavailable
RS will no longer stock this product.
RS Stock No.:
818-7102
Mfr. Part No.:
88981157
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Manufacturer Series

em4 Remote

Number of Inputs

16

Output Type

Relay, Static

For Use With

em4 Series

Input Type

Analogue, Digital

Number of Outputs

10

Voltage Category

24 V dc

Network Type

Internet via GPRS (em4 web/em4 app), Modbus with accessory

Kit Included

Yes

Battery Backup

Yes

Maximum Operating Temperature

+60°C

Output Current

500 mA, 6/8 A

Number of Communication Ports

1 with accessory, 1 with embedded GPRS (web access)

Programming Language Used

Function Block, Sequential Function Chart

Mounting Type

Panel Mount

Length

124.6mm

Communication Port Type

Modbus

Display Included

Yes

Program Capacity

1000 blocks (without macro), Upto 64 macros (256 blocks each)

Depth

60.4mm

Minimum Operating Temperature

-20°C

Programming Interface

USB

COO (Country of Origin):
ES