Vishay 300V 10A, Silicon Junction Diode, 2-Pin TO-220AC UH10FT-E3/4W

Discontinued
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.448

(exc. VAT)

£0.538

(inc. VAT)

RS Stock No.:
818-5222
Mfr. Part No.:
UH10FT-E3/4W
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

300V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

180A

COO (Country of Origin):
CN

Ultrafast Recovery Rectifiers 6A to 12A, Vishay Semiconductor


Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.


Diodes and Rectifiers, Vishay Semiconductor